+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4R111

Socket: 6-angles; socket spanner,impact; HEX 19mm; 3/4"; long

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4R111
TME Symbol:
HT4R111

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 19mm
Holder socket size - inch
3/4"
Material
Chrom-molybdenum steel
Version
long
Gross weight458.7 g
EAN code5902801293832
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT4R111
2 in TME stock
Net price for quantities from 1 pcs - 8.35 EURGross price for quantities from 1 pcs - 10.01 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts