+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4R113

Socket: 6-angles; socket spanner,impact; HEX 24mm; 3/4"; long


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4R113
TME Symbol:
HT4R113

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 24mm
Holder socket size - inch
3/4"
Material
Chrom-molybdenum steel
Version
long
Gross weight600 g
EAN code5902801293887
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT4R113
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.45 EURGross price for quantities from 1 pcs - 8.94 EUR
Net price for quantities from 3 pcs - 6.71 EURGross price for quantities from 3 pcs - 8.05 EUR