+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4R114

Socket: 6-angles; socket spanner,impact; HEX 27mm; 3/4"; long

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4R114
TME Symbol:
HT4R114

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 27mm
Holder socket size - inch
3/4"
Material
Chrom-molybdenum steel
Version
long
Gross weight660 g
EAN code5902801293894
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT4R114
0 in TME stock
Net price for quantities from 1 pcs - 8.72 USDGross price for quantities from 1 pcs - 10.47 USD
Net price for quantities from 3 pcs - 7.85 USDGross price for quantities from 3 pcs - 9.42 USD
No. of pieces (Multiplicity: 1)