+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4R156

Socket: 6-angles; socket spanner,impact; HEX 55mm; 3/4"; short

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4R156
TME Symbol:
HT4R156

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 55mm
Holder socket size - inch
3/4"
Material
Chrom-molybdenum steel
Version
short
Conform to the norm
DIN 3121
Gross weight1.1 kg
EAN code5902801317286
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT4R156
0 in TME stock
Net price for quantities from 1 pcs - 13.97 USDGross price for quantities from 1 pcs - 16.76 USD
Net price for quantities from 3 pcs - 12.57 USDGross price for quantities from 3 pcs - 15.08 USD
No. of pieces (Multiplicity: 1)