+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4R226

Socket: 6-angles; socket spanner,impact; HEX 36mm; 1"; L: 110mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4R226
TME Symbol:
HT4R226

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 36mm
Holder socket size - inch
1"
Material
Chrom-molybdenum steel
Length
0.11m
Gross weight1.1 kg
EAN code5902801345029
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT4R226
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.59 USDGross price for quantities from 1 pcs - 16.31 USD
Net price for quantities from 3 pcs - 12.23 USDGross price for quantities from 3 pcs - 14.68 USD