+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4R621

Wrench; impact; pneumatic; 610Nm; Kind of socket: square; 1/2"

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4R621
TME Symbol:
HT4R621

Specification

Manufacturer
HÖGERT TECHNIK
Type of pneumatic tool
wrench
Kind of wrench
impact
Version
pneumatic
Torque
610Nm
Kind of socket
square
Socket size - inch
1/2"
Supply pressure
6.3bar
Air consumption
142.5l/min
Pneumatic connection
1/4"
Gross weight1.6762 kg
EAN code5902801282652
See other products in this category: Pneumatic Tools HÖGERT TECHNIK,
*
HT4R621
1 in TME stock
Net price for quantities from 1 pcs - 63.63 GBPGross price for quantities from 1 pcs - 76.35 GBP
Net price for quantities from 3 pcs - 57.27 GBPGross price for quantities from 3 pcs - 68.72 GBP
No. of pieces (Multiplicity: 1)