+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4R712

Spray gun; 3.43bar; 283l/min; Pneumatic connection: 1/4"

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4R712
TME Symbol:
HT4R712

Specification

Manufacturer
HÖGERT TECHNIK
Type of pneumatic tool
spray gun
Supply pressure
3.43bar
Air consumption
283l/min
Pneumatic connection
1/4"
Gross weight979.6 g
EAN code5902801026638
See other products in this category: Pneumatic Tools HÖGERT TECHNIK,
*
HT4R712
12 in TME stock
Net price for quantities from 1 pcs - 31.67 USDGross price for quantities from 1 pcs - 38.00 USD
Net price for quantities from 3 pcs - 28.50 USDGross price for quantities from 3 pcs - 34.20 USD
No. of pieces (Multiplicity: 1)