+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4R790

Lubricator; pneumatic; 6bar; Pneumatic connection: 1/4"; 400ml


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4R790
TME Symbol:
HT4R790

Specification

Manufacturer
HÖGERT TECHNIK
Type of pneumatic tool
lubricator
Version
pneumatic
Supply pressure
6bar
Pneumatic connection
1/4"
Tank capacity
400ml
Gross weight1.56 kg
EAN code5902801293733
See other products in this category: Pneumatic Tools HÖGERT TECHNIK,
*
HT4R790
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 26.34 EURGross price for quantities from 1 pcs - 31.60 EUR
Net price for quantities from 3 pcs - 23.70 EURGross price for quantities from 3 pcs - 28.44 EUR