+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT6D321

Drill bit; Ø: 4÷12mm; step,multistep; thin tinware


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D321
TME Symbol:
HT6D321

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
drill bit
Drill diameter
4...12mm
Kind of drill bit
multistep, step
Tools application
thin tinware
Trade name
christmas tree
Gross weight34.78 g
EAN code5902801341540
See other products in this category: Drills - Others HÖGERT TECHNIK,
*
HT6D321
28 in TME stock
Net price for quantities from 1 pcs - 2.31 GBPGross price for quantities from 1 pcs - 2.77 GBP
Net price for quantities from 3 pcs - 2.04 GBPGross price for quantities from 3 pcs - 2.45 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs