+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT6D404

Hole saw; Ø: 20mm; bimetal

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D404
TME Symbol:
HT6D404

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
hole saw
Diameter
20mm
Cut depth
38mm
Material
bimetal
Related items
HT6D462
Tools application
  • aluminium
  • cast iron
  • plastic
  • stainless steel
  • steel
  • wood
Gross weight37.56 g
EAN code5901867165497
See other products in this category: Hole Saws HÖGERT TECHNIK,
*
HT6D404
10 in TME stock
Net price for quantities from 1 pcs - 2.83 USDGross price for quantities from 1 pcs - 3.39 USD
Net price for quantities from 3 pcs - 2.56 USDGross price for quantities from 3 pcs - 3.07 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs