+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT6D406

Hole saw; Ø: 22mm; bimetal

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D406
TME Symbol:
HT6D406

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
hole saw
Diameter
22mm
Cut depth
38mm
Material
bimetal
Related items
HT6D462
Tools application
  • aluminium
  • cast iron
  • plastic
  • stainless steel
  • steel
  • wood
Gross weight43.7 g
EAN code5901867165503
See other products in this category: Hole Saws HÖGERT TECHNIK,
*
HT6D406
4 in TME stock
Net price for quantities from 1 pcs - 2.97 USDGross price for quantities from 1 pcs - 3.56 USD
Net price for quantities from 3 pcs - 2.65 USDGross price for quantities from 3 pcs - 3.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs