+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT6D448

Hole saw; Ø: 105mm; bimetal

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D448
TME Symbol:
HT6D448

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
hole saw
Diameter
105mm
Cut depth
38mm
Material
bimetal
Related items
HT6D463
Tools application
  • aluminium
  • cast iron
  • plastic
  • stainless steel
  • steel
  • wood
Gross weight440 g
EAN code5901867165695
See other products in this category: Hole Saws HÖGERT TECHNIK,
*
HT6D448
0 in TME stock
Net price for quantities from 1 pcs - 11.88 EURGross price for quantities from 1 pcs - 14.25 EUR
Net price for quantities from 3 pcs - 10.69 EURGross price for quantities from 3 pcs - 12.83 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.