+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT6D654-2

Hacksaw blade-set; wood,jigsaw; 132mm; 6teeth/inch; 2pcs.

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D654-2
TME Symbol:
HT6D654-2

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
hacksaw blade - set
Blade length
132mm
Balde teeth density
6teeth/inch
Material
steel CV
Quantity in set/package
2pcs.
Kind of holder
T
Tools application
  • jigsaw
  • wood
Gross weight23.37 g
EAN code5901867126672
See other products in this category: Saw and Hack Saw HÖGERT TECHNIK,
*
HT6D654-2
2 in TME stock
Net price for quantities from 1 pcg - 1.84 EURGross price for quantities from 1 pcg - 2.21 EUR
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts