+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT6D657

Hacksaw blade-set; wood,jigsaw; AEG,Black & Decker; 76mm; 5pcs.


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D657
TME Symbol:
HT6D657

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
hacksaw blade - set
Application - series/manufacturer
AEG, Black & Decker
Blade length
76mm
Balde teeth density
12teeth/inch
Material
HCS 65Mn
Quantity in set/package
5pcs.
Kind of holder
T
Tools application
  • jigsaw
  • wood
Gross weight25.15 g
EAN code5902801353796
See other products in this category: Saw and Hack Saw HÖGERT TECHNIK,
*
HT6D657
1 in TME stock
Net price for quantities from 1 pcg - 1.42 USDGross price for quantities from 1 pcg - 1.70 USD
Net price for quantities from 3 pcg - 1.28 USDGross price for quantities from 3 pcg - 1.53 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.