+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT6D682-2

Hacksaw blade-set; wood,jigsaw; 115mm; 8teeth/inch; 2pcs.

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D682-2
TME Symbol:
HT6D682-2

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
hacksaw blade - set
Blade length
115mm
Balde teeth density
8teeth/inch
Material
steel CV
Quantity in set/package
2pcs.
Kind of holder
T
Tools application
  • jigsaw
  • wood
Gross weight18.92 g
EAN code5901867164612
See other products in this category: Saw and Hack Saw HÖGERT TECHNIK,
*
HT6D682-2
4 in TME stock
Net price for quantities from 1 pcg - 3.86 EURGross price for quantities from 1 pcg - 4.63 EUR
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts