+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

HT6D800

Drill: for metal-set; for metal; high speed steel; plastic box


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D800
TME Symbol:
HT6D800

Specification

Manufacturer
HÖGERT TECHNIK
Type of drill
for metal - set
Kind of drill bit
for metal
Material
high speed steel
Kind of package
plastic box
Conform to the norm
DIN 338
Drill diameter
1mm/1.5mm/2mm/2.5mm/3mm/3.5mm/4mm/4.5mm/5mm/5.5mm/6mm/6.5mm/7mm/7.5mm/8mm/8.5mm/9mm/9.5mm/10mm/10.5mm/11mm/11.5mm/12mm/12.5mm/13mm
Quantity in set/package
25pcs.
Tools application
  • cast iron
  • metal
  • steel
Gross weight1.152 kg
EAN code5902801307119
See other products in this category: Drill Sets HÖGERT TECHNIK,
*
HT6D800
30 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 46.27 USDGross price for quantities from 1 set - 55.53 USD
Net price for quantities from 3 set - 41.64 USDGross price for quantities from 3 set - 49.97 USD