+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT7D290

Diamond hole saw; Ø: 55mm; ceramics,glaze; M14


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT7D290
TME Symbol:
HT7D290

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
diamond hole saw
Diameter
55mm
Holder socket size - thread
M14
Tools application
  • ceramics
  • glaze
Gross weight274 g
EAN code5902801031342
See other products in this category: Hole Saws HÖGERT TECHNIK,
*
HT7D290
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 20.38 USDGross price for quantities from 1 pcs - 24.45 USD
Net price for quantities from 3 pcs - 18.34 USDGross price for quantities from 3 pcs - 22.00 USD