+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT7G503

Container: organiser; ABS; blue-black; 517x331x331mm; 20kg

NEW

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT7G503
TME Symbol:
HT7G503

Specification

Manufacturer
HÖGERT TECHNIK
Type of container
organiser
Material
ABS
Colour
blue-black
Body dimensions
517x331x331mm
Force
20kg
Application of cases
designed for organised storage of small electronic and mechanical components
Case features
removable box 9x
Gross weight2.26 kg
EAN code5902801295157
See other products in this category: Containers and Boxes HÖGERT TECHNIK,
*
HT7G503
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 28.00 USDGross price for quantities from 1 pcs - 33.61 USD
Net price for quantities from 3 pcs - 25.21 USDGross price for quantities from 3 pcs - 30.25 USD