+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT8D021

Grinding pin; Granularity: 60; Holder: plunger; 6mm; flap

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT8D021
TME Symbol:
HT8D021

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
grinding pin
Granularity
60
Kind of holder
plunger
Holder socket size - mm
6mm
Version
flap
Dimensions
Ø80x40mm
Tools application
  • for removing paint
  • removing old paintings
Gross weight183 g
EAN code5902801297007
See other products in this category: Abrasive Sheets and Discs HÖGERT TECHNIK,
*
HT8D021
0 in TME stock
Net price for quantities from 1 pcs - 2.06 USDGross price for quantities from 1 pcs - 2.47 USD
Net price for quantities from 3 pcs - 1.85 USDGross price for quantities from 3 pcs - 2.22 USD
No. of pieces (Multiplicity: 1)