+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT8D022

Grinding pin; Granularity: 80; Holder: plunger; 6mm; flap

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT8D022
TME Symbol:
HT8D022

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
grinding pin
Granularity
80
Kind of holder
plunger
Holder socket size - mm
6mm
Version
flap
Dimensions
Ø80x40mm
Tools application
  • for removing paint
  • removing old paintings
Gross weight173 g
EAN code5902801297014
See other products in this category: Abrasive Sheets and Discs HÖGERT TECHNIK,
*
HT8D022
0 in TME stock
Net price for quantities from 1 pcs - 1.78 EURGross price for quantities from 1 pcs - 2.14 EUR
Net price for quantities from 3 pcs - 1.61 EURGross price for quantities from 3 pcs - 1.93 EUR
No. of pieces (Multiplicity: 1)