+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT8D055

Flap grinding wheels; Ø: 125mm; Granularity: 120; 22.4mm

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT8D055
TME Symbol:
HT8D055

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
flap grinding wheels
Saw diameter
125mm
Granularity
120
Kind of holder
assembly hole
Holder socket size - mm
22.4mm
Tools application
  • removing old paintings
  • stainless steel
  • steel
Gross weight78.9 g
EAN code5902801297106
See other products in this category: Abrasive Sheets and Discs HÖGERT TECHNIK,
*
HT8D055
9 in TME stock
Net price for quantities from 1 pcs - 1.10 EURGross price for quantities from 1 pcs - 1.32 EUR
Net price for quantities from 3 pcs - 0.99 EURGross price for quantities from 3 pcs - 1.19 EUR
No. of pieces (Multiplicity: 1)