+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT8D103

Sanding plate; Granularity: 80; Mounting: bur; Ø125mm; 5pcs.

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT8D103
TME Symbol:
HT8D103

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
sanding plate
Granularity
80
Mounting
bur
Dimensions
Ø125mm
Quantity in set/package
5pcs.
Tools application
  • for rust removal
  • plastic
  • wood
Gross weight60.4 g
EAN code5902801297151
See other products in this category: Abrasive Sheets and Discs HÖGERT TECHNIK,
*
HT8D103
1 in TME stock
Net price for quantities from 1 pcg - 1.15 USDGross price for quantities from 1 pcg - 1.37 USD
Net price for quantities from 3 pcg - 0.86 USDGross price for quantities from 3 pcg - 1.03 USD
No. of packages (Multiplicity: 1)