+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT8D108

Sanding plate; Granularity: 220; Mounting: bur; Ø125mm; 5pcs.


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT8D108
TME Symbol:
HT8D108

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
sanding plate
Granularity
220
Mounting
bur
Dimensions
Ø125mm
Quantity in set/package
5pcs.
Tools application
  • for rust removal
  • plastic
  • wood
Gross weight42.3 g
EAN code5902801297205
See other products in this category: Abrasive Sheets and Discs HÖGERT TECHNIK,
*
HT8D108
4 in TME stock
Net price for quantities from 1 pcg - 0.98 EURGross price for quantities from 1 pcg - 1.17 EUR
Net price for quantities from 3 pcg - 0.73 EURGross price for quantities from 3 pcg - 0.88 EUR
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.