+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT8D130

Sanding plate; Granularity: 40; Mounting: bur; with holes; Ø150mm

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT8D130
TME Symbol:
HT8D130

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
sanding plate
Granularity
40
Mounting
bur
Version
with holes
Dimensions
Ø150mm
Quantity in set/package
5pcs.
Tools application
  • for rust removal
  • plastic
  • wood
Gross weight101.5 g
EAN code5902801352393
See other products in this category: Abrasive Sheets and Discs HÖGERT TECHNIK,
*
HT8D130
2 in TME stock
Net price for quantities from 1 pcg - 1.29 USDGross price for quantities from 1 pcg - 1.54 USD
Net price for quantities from 3 pcg - 1.16 USDGross price for quantities from 3 pcg - 1.39 USD
No. of packages (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcg