+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT8D142

Sanding plate; Granularity: 100; Mounting: bur; with holes; Ø150mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT8D142
TME Symbol:
HT8D142

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
sanding plate
Granularity
100
Mounting
bur
Tools application
removing old paintings
Version
with holes
Dimensions
Ø150mm
Quantity in set/package
5pcs.
Gross weight70.9 g
EAN code5902801352966
See other products in this category: Abrasive Sheets and Discs HÖGERT TECHNIK,
*
HT8D142
1 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 1.49 USDGross price for quantities from 1 pcg - 1.79 USD
Net price for quantities from 3 pcg - 1.34 USDGross price for quantities from 3 pcg - 1.61 USD
Packaging method by the manufacturer:Cardboard = 10 pcg