+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT8D145

Sanding plate; Granularity: 180; Mounting: bur; with holes; Ø150mm

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT8D145
TME Symbol:
HT8D145

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
sanding plate
Granularity
180
Mounting
bur
Tools application
removing old paintings
Version
with holes
Dimensions
Ø150mm
Quantity in set/package
5pcs.
Gross weight35.9 g
EAN code5902801353048
See other products in this category: Abrasive Sheets and Discs HÖGERT TECHNIK,
*
HT8D145
0 in TME stock
Net price for quantities from 1 pcg - 1.35 EURGross price for quantities from 1 pcg - 1.61 EUR
Net price for quantities from 3 pcg - 1.21 EURGross price for quantities from 3 pcg - 1.45 EUR
No. of packages (Multiplicity: 1)