+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT8G225

Puller; Grip capac: max.27mm; steering gear arm; Hmax: 45mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT8G225
TME Symbol:
HT8G225

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
puller
Grip capacity
max. 27mm
Tools application
steering gear arm
Maximum height
45mm
Gross weight516 g
EAN code5902801271724
See other products in this category: Pullers HÖGERT TECHNIK,
*
HT8G225
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.20 EURGross price for quantities from 1 pcs - 8.64 EUR
Net price for quantities from 3 pcs - 6.48 EURGross price for quantities from 3 pcs - 7.78 EUR