+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT8G231

Impact ball joint separator; Grip capac: max.20mm; Hmax: 62mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT8G231
TME Symbol:
HT8G231

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
impact ball joint separator
Grip capacity
max. 20mm
Maximum height
62mm
Gross weight785 g
EAN code5902801271809
See other products in this category: Pullers HÖGERT TECHNIK,
*
HT8G231
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.13 EURGross price for quantities from 1 pcs - 14.55 EUR
Net price for quantities from 3 pcs - 10.91 EURGross price for quantities from 3 pcs - 13.09 EUR