+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

HT8G240

Puller; Grip capac: max.22mm; tie rod ends; Hmax: 300mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT8G240
TME Symbol:
HT8G240

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
puller
Grip capacity
max. 22mm
Tools application
tie rod ends
Maximum height
300mm
Gross weight783 g
EAN code5902801271885
See other products in this category: Pullers HÖGERT TECHNIK,
*
HT8G240
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.76 USDGross price for quantities from 1 pcs - 9.32 USD
Net price for quantities from 3 pcs - 6.99 USDGross price for quantities from 3 pcs - 8.38 USD