+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT8G242

Puller; Grip capac: max.18mm; tie rod ends; Hmax: 400mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT8G242
TME Symbol:
HT8G242

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
puller
Grip capacity
max. 18mm
Tools application
tie rod ends
Maximum height
400mm
Gross weight991.43 g
EAN code5902801271892
See other products in this category: Pullers HÖGERT TECHNIK,
*
HT8G242
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.75 USDGross price for quantities from 1 pcs - 11.70 USD
Net price for quantities from 3 pcs - 8.78 USDGross price for quantities from 3 pcs - 10.53 USD