+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT8G330

Feeler gauge; L: 75mm; Width: 13mm; metric; 9pcs.


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT8G330
TME Symbol:
HT8G330

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
feeler gauge
Length
75mm
Width
13mm
Version
metric
Number of PCBs
9pcs.
Gross weight27.73 g
EAN code5902801295027

WATCH VIDEO

See other products in this category: Measuring Tools HÖGERT TECHNIK,
*
HT8G330
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.47 EURGross price for quantities from 1 pcs - 1.76 EUR
Net price for quantities from 3 pcs - 1.32 EURGross price for quantities from 3 pcs - 1.59 EUR
Packaging method by the manufacturer:Cardboard = 10 pcs