+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT9032D-8SOP-TR

IC: interface; calling line identification,receiver; 3.5÷5.5VDC


Manufacturer: HOLTEK

Manufacturer part number:
HT9032D-8SOP-TR
TME Symbol:
HT9032D-8SOP-TR

Specification

Manufacturer
HOLTEK
Type of integrated circuit
interface
Kind of integrated circuit
calling line identification, receiver
Mounting
SMD
Case
SOP8
Integrated circuit features
FSK decoder
Operating temperature
0...70°C
Kind of package
reel, tape
Frequency
3.58MHz
Supply voltage
  • 3.5...5.5V DC
Gross weight0.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Interfaces others - integrated circuits HOLTEK,
*
HT9032D-8SOP-TR
0 in TME stock
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.
Product for special order
Packaging method by the manufacturerReel = 2 500 pcs