+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT21

Digital multimeter; LCD; 4 digit; VDC: 4V,40V,400V,600V; 0÷50°C

Manufacturer: HT INSTRUMENTS

Manufacturer part number:
HT21
TME Symbol:
HTI-HR000021

Specification

Manufacturer
HT INSTRUMENTS
Type of meter
digital multimeter
Measurement
AC voltage, capacitance, continuity, DC voltage, duty cycle, frequency, resistance
Kind of display used
LCD
Display parameters
4 digit
DC voltage measuring range
4V/40V/400V/600V
DC voltage measuring accuracy
±(1.2% + 2 digit)
AC voltage measuring range
4V/40V/400V/600V
AC voltage measuring accuracy
±(1.2% + 4 digit)
Resistance measuring range
0.4kΩ/4kΩ/40kΩ/400kΩ/4MΩ/40MΩ
Capacitance measuring range
40nF/400nF/4µF/40µF/100µF
Capacitance measuring accuracy
±(3%+ 5 digit)
Frequency measuring range
5Hz/50Hz/500Hz/5kHz/50kHz/500kHz/5MHz/10MHz
Frequency measuring accuracy
±(1.2%+3 digit)
Resistance measuring accuracy
±(1%+2 digit)
Test
diodes
Operating temperature
0...50°C
Pollution degree
2
IP rating
IP40
Dimensions
145x70x60mm
Conform to the norm
CAT III 600V EN 61010-1 EN 61326-1
Continuity test
<35Ω
Illumination
yes
Power supply
  • battery 6F22 9V x1
Standard equipment
  • carrying case
  • test leads ( 2pcs.)
  • user's manual
Measuring instrument features
  • automatic power-off
  • auto polarity
  • autoranging
  • HOLD function
  • low battery indicator
  • REL function
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight560 g
EAN code8033100187250
See other products in this category: Portable digital multimeters HT INSTRUMENTS
*
HT21
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.