+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | QUICK | |
Type of Soldering accessories | preheater | |
Power | 0.4kW | |
Working surface dimensions | 130x130mm | |
Version | ESD | |
Temperature control | digital, with push-buttons | |
Device dimensions | 200x255x63mm | |
Operating temperature | 50...350°C | |
Protection | overheating OTP | |
Connectors for the country | Europe |