+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HTT-29

Grommet; with bulkhead; Ømount.hole: 37mm; black; -40÷100°C; IP54

Manufacturer: HT HI TECH POLYMERS

Manufacturer part number:
HTT-29
TME Symbol:
HTT-29

Specification

Manufacturer
HT HI TECH POLYMERS
Type of cable accessories
grommet
Grommet version
with bulkhead
Panel cutout diameter
37mm
Body material
elastomer thermoplastic TPE
Body colour
black
Panel thickness
1...3mm
Operating temperature
-40...100°C
IP rating
IP54
Related items
PDM-31-37, PDM-SET-9-62, PDM-SET-9-120
Manufacturer series
HTT
Diameter
29mm
Gross weight6.8 g
Certificates
See other products in this category: Grommets HT HI TECH POLYMERS,
See other products from this series.:
*
HTT-29
0 in TME stock
Net price for quantities from 5 pcs - 0.37 USDGross price for quantities from 5 pcs - 0.44 USD
Net price for quantities from 20 pcs - 0.34 USDGross price for quantities from 20 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.36 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.