+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

633-02030

Grommet; Ømount.hole: 12mm; Øhole: 10mm; PVC; black; -30÷60°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
633-02030
TME Symbol:
HV1203

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
grommet
Panel cutout diameter
12mm
Hole diameter
10mm
Body material
PVC
Body colour
black
Panel thickness
max. 2mm
Operating temperature
-30...60°C
Flammability rating
UL94V-2
Thickness
6.8mm
Dimensions
Gross weight0.948 g
Certificates
EAN code4031026186269
See other products in this category: Grommets HELLERMANNTYTON,
*
633-02030
46560 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.14 EURGross price for quantities from 10 pcs - 0.17 EUR
Net price for quantities from 50 pcs - 0.08 EURGross price for quantities from 50 pcs - 0.10 EUR
Net price for quantities from 100 pcs - 0.08 EURGross price for quantities from 100 pcs - 0.09 EUR
Packaging method by the manufacturer:
Bag = 10 pcsBag = 100 pcsBag = 1 000 pcs