+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

633-02040

Grommet; Ømount.hole: 12mm; Øhole: 10mm; PVC; black; -30÷60°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
633-02040
TME Symbol:
HV1204

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
grommet
Panel cutout diameter
12mm
Hole diameter
10mm
Body material
PVC
Body colour
black
Panel thickness
max. 4mm
Operating temperature
-30...60°C
Flammability rating
UL94V-2
Thickness
8.8mm
Dimensions
Gross weight1.01 g
Certificates
EAN code4031026186276
See other products in this category: Grommets HELLERMANNTYTON,
*
633-02040
15050 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 50 pcs - 0.13 USDGross price for quantities from 50 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.14 USD
Packaging method by the manufacturer:Bag = 1 000 pcs