+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

633-02180

Grommet; Ømount.hole: 10mm; Øhole: 6mm; PVC; black; -30÷60°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
633-02180
TME Symbol:
HV1218

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
grommet
Panel cutout diameter
10mm
Hole diameter
6mm
Body material
PVC
Body colour
black
Panel thickness
max. 4mm
Operating temperature
-30...60°C
Flammability rating
UL94V-0
Thickness
9mm
Dimensions
Gross weight0.992 g
Certificates
EAN code4031026186405
See other products in this category: Grommets HELLERMANNTYTON,
*
633-02180
17670 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 50 pcs - 0.12 USDGross price for quantities from 50 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.13 USD
Packaging method by the manufacturer:Bag = 1 000 pcs