+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

633-03030

Grommet; Ømount.hole: 11mm; Øhole: 8mm; PVC; black; -30÷60°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
633-03030
TME Symbol:
HV1303

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
grommet
Panel cutout diameter
11mm
Hole diameter
8mm
Body material
PVC
Body colour
black
Panel thickness
max. 1.6mm
Operating temperature
-30...60°C
Flammability rating
UL94V-2
Thickness
6.4mm
Dimensions
Gross weight0.87 g
Certificates
EAN code4031026186450
See other products in this category: Grommets HELLERMANNTYTON,
*
633-03030
11790 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.19 EURGross price for quantities from 10 pcs - 0.23 EUR
Net price for quantities from 50 pcs - 0.12 EURGross price for quantities from 50 pcs - 0.15 EUR
Net price for quantities from 100 pcs - 0.08 EURGross price for quantities from 100 pcs - 0.10 EUR
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcsBag = 1 000 pcs