+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

633-05020

Grommet; Ømount.hole: 8mm; Øhole: 6.5mm; PVC; black; -30÷60°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
633-05020
TME Symbol:
HV1502

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
grommet
Panel cutout diameter
8mm
Hole diameter
6.5mm
Body material
PVC
Body colour
black
Panel thickness
max. 1.5mm
Operating temperature
-30...60°C
Flammability rating
UL94V-2
Thickness
8mm
Dimensions
Gross weight0.42 g
Certificates
EAN code4031026186511
See other products in this category: Grommets HELLERMANNTYTON,
*
633-05020
1720 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.24 EURGross price for quantities from 10 pcs - 0.28 EUR
Net price for quantities from 50 pcs - 0.11 EURGross price for quantities from 50 pcs - 0.13 EUR
Net price for quantities from 100 pcs - 0.09 EURGross price for quantities from 100 pcs - 0.11 EUR
Packaging method by the manufacturer:Bag = 2 000 pcs