+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HV254FG-G

IC: operational amplifier; in-tray

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV254FG-G
TME Symbol:
HV254FG-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Mounting
SMT
Operating temperature
-10...70°C
Slew rate
3V/μs
Kind of package
in-tray
Manufacturer standard package
66pcs.
Gross weight0.55 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
HV254FG-G
0 in TME stock
Net price for quantities from 66 pcs - 104.15 EURGross price for quantities from 66 pcs - 124.98 EUR
No. of pieces (Multiplicity: 66)
Minimum order quantity: 66.
Multiplicity: 66.