+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HV265-I/QE

IC: operational amplifier; 30kHz; Ch: 4; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV265-I/QE
TME Symbol:
HV265-I/QE

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
30kHz
Number of channels
4
Mounting
SMT
Operating temperature
-40...85°C
Slew rate
0.2V/μs
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Gross weight0.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
HV265-I/QE
0 in TME stock
Net price for quantities from 2500 pcs - 15.80 USDGross price for quantities from 2500 pcs - 18.95 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.