+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

HV5122PG-G

IC: digital; converter,serial input,parallel out; Ch: 32; SMD


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV5122PG-G
TME Symbol:
HV5122PG-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
digital
Kind of integrated circuit
converter, parallel out, serial input
Number of channels
32
Mounting
SMD
Case
LQFP44
Operating temperature
-40...85°C
Kind of package
in-tray
Manufacturer standard package
96pcs.
Supply voltage
  • 10.8...13.2V DC
Gross weight0.48 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Shift registers MICROCHIP TECHNOLOGY,
*
HV5122PG-G
0 in TME stock
No. of pieces (Multiple of: 96)
Minimum order quantity: 96.
Multiple of: 96.
Net price for quantities from 96 pcs - 5.26 EURGross price for quantities from 96 pcs - 6.31 EUR