+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HV513WG-G

IC: digital; converter,serial input,parallel out; Ch: 8; SMD; 4mA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV513WG-G
TME Symbol:
HV513WG-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
digital
Kind of integrated circuit
converter, parallel out, serial input
Number of channels
8
Mounting
SMD
Case
SOW20
Operating temperature
-40...85°C
Kind of package
reel, tape
Manufacturer standard package
1000pcs.
DC supply current
4mA
Operating frequency
8MHz
Supply voltage
  • 4.5...5.5V DC
Gross weight7.64 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Shift registers MICROCHIP TECHNOLOGY,
*
HV513WG-G
40 in TME stock
Net price for quantities from 1 pcs - 4.71 USDGross price for quantities from 1 pcs - 5.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 20 pcs