+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HV518P-G

IC: driver; serial; DIP40; Uoper: 4.5÷5.5V; Usup: 5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV518P-G
TME Symbol:
HV518P-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Interface
serial
Case
DIP40
DC supply current
10mA
Mounting
THT
Operating temperature
-40...85°C
Operating voltage
4.5...5.5V
Kind of package
tube
Manufacturer standard package
9pcs.
Supply voltage
  • 5V
Gross weight5.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Shift registers MICROCHIP TECHNOLOGY,
*
HV518P-G
0 in TME stock
Net price for quantities from 45 pcs - 7.57 USDGross price for quantities from 45 pcs - 9.07 USD
No. of pieces (Multiplicity: 9)
Minimum order quantity: 45.
Multiplicity: 9.