+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HV53001-E/KWX

IC: driver; Uoper: 2.7÷5.5V; Usup: 2.7÷5.5V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV53001-E/KWX
TME Symbol:
HV53001-E/KWX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
2.7...5.5V
Kind of package
in-tray
Manufacturer standard package
260pcs.
Supply voltage
  • 2.7...5.5V
Gross weight0.26 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
HV53001-E/KWX
0 in TME stock
No. of pieces (Multiplicity: 260)
Minimum order quantity: 260.
Multiplicity: 260.
Net price for quantities from 260 pcs - 8.44 EURGross price for quantities from 260 pcs - 10.13 EUR