+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

HV53011-E/KVX

IC: digital; shift register,parallel in; SMD; TFBGA59; -40÷125°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV53011-E/KVX
TME Symbol:
HV53011-E/KVX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
digital
Kind of integrated circuit
parallel in, shift register
Mounting
SMD
Case
TFBGA59
Operating temperature
-40...125°C
Kind of package
in-tray
Kind of output
push-pull
Manufacturer standard package
260pcs.
Supply voltage
  • 6.5V
Gross weight0.24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Shift registers MICROCHIP TECHNOLOGY,
*
HV53011-E/KVX
0 in TME stock
No. of pieces (Multiple of: 260)
Minimum order quantity: 260.
Multiple of: 260.
Net price for quantities from 260 pcs - 7.02 EURGross price for quantities from 260 pcs - 8.43 EUR