+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HV56022-V/KNX

IC: operational amplifier; Ch: 2; 110mV; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV56022-V/KNX
TME Symbol:
HV56022-V/KNX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Number of channels
2
Mounting
SMT
Operating temperature
0...125°C
Slew rate
90mV/μs
Input offset voltage
110mV
Kind of package
tube
Manufacturer standard package
91pcs.
Gross weight0.066 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
HV56022-V/KNX
0 in TME stock
Net price for quantities from 273 pcs - 1.66 USDGross price for quantities from 273 pcs - 1.99 USD
No. of pieces (Multiplicity: 91)
Minimum order quantity: 273.
Multiplicity: 91.