+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HV56022T-V/KNX

IC: operational amplifier; 124Hz; Ch: 2; 110mV; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV56022T-V/KNX
TME Symbol:
HV56022T-V/KNX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
124Hz
Number of channels
2
Mounting
SMT
Operating temperature
0...125°C
Slew rate
0.9V/μs
Input offset voltage
110mV
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Gross weight0.067 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
HV56022T-V/KNX
0 in TME stock
Net price for quantities from 3300 pcs - 1.38 EURGross price for quantities from 3300 pcs - 1.65 EUR
No. of pieces (Multiplicity: 3 300)
Minimum order quantity: 3 300.
Multiplicity: 3 300.