+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HV56264T-E/AKA-VAO

IC: operational amplifier; 150kHz; Ch: 4; 4.5÷5.5VDC; TFBGA60


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV56264T-E/AKA-VAO
TME Symbol:
HV56264T-E/AKA-VAO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
150kHz
Number of channels
4
Mounting
SMT
Voltage supply range
4.5...5.5V DC
Case
TFBGA60
Operating temperature
-40...125°C
Slew rate
11V/μs
Integrated circuit features
rail-to-rail
Kind of package
reel, tape
Application
automotive industry
Manufacturer standard package
3000pcs.
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
HV56264T-E/AKA-VAO
0 in TME stock
Net price for quantities from 3000 pcs - 4.61 GBPGross price for quantities from 3000 pcs - 5.53 GBP
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.